RT33K048
TE Connectivity / P&B Brand
Industrial Relays (General Purpose)
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Industrial Relays (General Purpose)
Product Highlights:
- Relay Type = Power PCB Relay
- Relay Style = PCB
- RT1 Inrush Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 A
Search Keywords: RT33K048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT33K048
-
Alias/AKA:2-1393240-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,880
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$12.35
100
$12.32
250
$12.29
375
$12.26
750
$6.48
1,125
$4.45
1,500 +
$4.37
Click for Quote
Log in
to unlock special pricing