RT334F12
TE Connectivity / P&B Brand
Electromechanical Relay - SPST - 16A - 12VDC 240Ohm Coil - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - SPST - 16A - 12VDC 240Ohm Coil - Through Hole.
Search Keywords: RT334F12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT334F12
-
Alias/AKA:3-1393240-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
375
$13.50
750
$7.12
1,125
$4.90
1,500 +
$4.80
Click for Quote
Log in
to unlock special pricing