Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RT334024

General Purpose Relay - SPST-NO (1 Form A) - 24VDC Coil - 16A Contact - 400VAC Switching - Non Latching - Sealed (Flux) - PC P ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - SPST-NO (1 Form A) - 24VDC Coil - 16A Contact - 400VAC Switching - Non Latching - Sealed (Flux) - PC Pin - Through Hole.
Product Highlights:
  • RT1 Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RT334024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RT334024
Alias/AKA: 4-1393240-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 1.44 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RT334024 RoHS compliant?
Yes, RT334024 is RoHS compliant.
What is the lead time for RT334024?
The standard lead time for RT334024 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 718
Ships today, if you order in
On Order:
4,199   can ship 10/25/27
5,000   can ship 10/27/27
Minimum Order Quantity:
10
50 Weeks can ship 10/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.82
50
$1.51
100
$1.48
250
$1.45
500
$1.43
1,000
$1.42
2,500
$1.41
5,000 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!