- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RT334012WG
RT334012WG
TE Connectivity / P&B Brand
Power Relay - SPST-NO (1 Form A) - 12VDC Coil - 16A Contact Rating - 400VAC Switching - Sealed (Flux Protection) - PC Pin Term ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - SPST-NO (1 Form A) - 12VDC Coil - 16A Contact Rating - 400VAC Switching - Sealed (Flux Protection) - PC Pin Termination - Through Hole.
Search Keywords: RT334012WG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT334012WG
-
Alias/AKA:1-1415527-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,348
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$1.56
250
$1.52
500
$1.44
1,000
$1.34
2,500
$1.33
5,000
$1.25
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing