- Home ›
- All Products›
- RT334012R
RT334012R
TE Connectivity / P&B Brand
RELAY GEN PURPOSE SPST 16A 12V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RELAY GEN PURPOSE SPST 16A 12V
Search Keywords: RT334012R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT334012R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
35
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
35
$2.10
400
$2.03
700
$1.94
2,000
$1.86
6,000 +
$1.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments