RT314F03
TE Connectivity / P&B Brand
General Purpose Relay - SPDT (1 Form C) - 3VDC Coil - 16A Contact - 400VAC Switching - Latching, Dual Coil - Flux Proof - PC P ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPDT (1 Form C) - 3VDC Coil - 16A Contact - 400VAC Switching - Latching, Dual Coil - Flux Proof - PC Pin - Through Hole.
Search Keywords: RT314F03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT314F03
-
Alias/AKA:8-1393239-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:15 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,631
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$6.11
40
$6.08
100
$5.80
260
$5.58
500
$5.47
1,000
$4.95
2,500
$4.93
5,000 +
$4.92
Click for Quote
Log in
to unlock special pricing