RT314A03
TE Connectivity / P&B Brand
Power PCB Relay - 1 form C (CO) - 3VDC Coil - 16A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Thro ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power PCB Relay - 1 form C (CO) - 3VDC Coil - 16A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Through Hole.
Search Keywords: RT314A03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT314A03
-
Alias/AKA:7-1393239-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
274,542
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$13.94
100
$13.91
250
$13.88
375
$13.84
750
$7.30
1,125
$5.03
1,500 +
$4.93
Click for Quote
Log in
to unlock special pricing