Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RT314524

Power PCB Relay - 1 form C (CO) - 24VAC Coil - 16A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Thr ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power PCB Relay - 1 form C (CO) - 24VAC Coil - 16A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Through Hole.
Product Highlights:
  • RT1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords: RT314524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RT314524
  • Alias/AKA:
    1393240-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    350 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RT314524 RoHS compliant?
Yes, RT314524 is RoHS compliant.
What is the lead time for RT314524?
The standard lead time for RT314524 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,908
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.41
50
$3.00
100
$2.98
250
$2.95
500
$2.94
1,000
$2.93
2,500
$2.92
5,000 +
$2.91
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!