RT314006
TE Connectivity / P&B Brand
Power PCB Relay - 1 form C (CO) - 6VDC Coil - 16A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Thro ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power PCB Relay - 1 form C (CO) - 6VDC Coil - 16A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Through Hole.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RT314006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT314006
-
Alias/AKA:9-1393239-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:90 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,460
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
20
$3.67
60
$3.42
260
$3.16
500
$3.01
1,000
$3.00
2,500
$2.62
5,000
$2.61
7,500 +
$2.60
Click for Quote
Log in
to unlock special pricing