Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RT174012

General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 10A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 10A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole.
Product Highlights:
  • RT1 sensitive Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RT174012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RT174012
Alias/AKA: 3-1393239-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 576 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RT174012 RoHS compliant?
Yes, RT174012 is RoHS compliant.
What is the lead time for RT174012?
The standard lead time for RT174012 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,472
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.82
60
$2.29
100
$2.28
260
$2.24
500
$2.23
1,000
$2.22
2,500
$2.21
5,000 +
$2.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!