RT134615
TE Connectivity / P&B Brand
Power PCB Relay - 1 form A (NO) - 115VAC Coil - 12A Contact Rating - 400VAC Switching - Pinning 3.5mm - Flux Proof - PC Pin - ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power PCB Relay - 1 form A (NO) - 115VAC Coil - 12A Contact Rating - 400VAC Switching - Pinning 3.5mm - Flux Proof - PC Pin - Through Hole.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords: RT134615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT134615
-
Alias/AKA:3-1393239-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:8.1 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,202
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
20
$13.14
100
$13.10
250
$13.07
375
$13.04
750
$6.89
1,125
$4.73
1,500 +
$4.64
Click for Quote
Log in
to unlock special pricing