Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RT114024

General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Pinning 3.5mm - PC ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Pinning 3.5mm - PC Pin - Through Hole.
Product Highlights:
  • RT1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 12 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RT114024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RT114024
Alias/AKA: 1-1393239-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 1.44 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RT114024 RoHS compliant?
Yes, RT114024 is RoHS compliant.
What is the lead time for RT114024?
The standard lead time for RT114024 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,782
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$2.78
60
$2.77
260
$2.72
500
$2.26
1,000
$2.25
2,500
$2.22
5,000
$2.19
7,500 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!