Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RT114012

Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
Product Highlights:
  • RT1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 12 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RT114012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RT114012
Alias/AKA: 1419108-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 360 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces RT114012?
The recommended replacement for RT114012 is RT114012WG from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is RT114012 RoHS compliant?
Yes, RT114012 is RoHS compliant.
What is the lead time for RT114012?
The standard lead time for RT114012 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2.34
50
$1.77
100
$1.76
250
$1.75
500
$1.74
1,000
$1.73
2,500
$1.72
5,000 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!