- Home ›
- All Products›
- RT114009
RT114009
TE Connectivity / P&B Brand
Electromechanical Relay 9VDC 200Ohm 12A SPDT (29x12.7x15.7)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Electromechanical Relay 9VDC 200Ohm 12A SPDT (29x12.7x15.7)mm THT General Purpose Relay
Search Keywords: RT114009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RT114009
-
Alias/AKA:1393239-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
592
Ships today, if you order in
You may purchase all in-stock quantity of 592
Stock lot only:
592
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
20
9 Weeks
can ship
8/12/26