Image is representational - see mfr. specs

Electromechanical Relay 20VDC 20A SPST-NO (( 29mm 12.6mm 25.5mm)) THT Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 20VDC 20A SPST-NO (( 29mm 12.6mm 25.5mm)) THT Power Relay
Search Keywords: RP838020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RP838020
  • Alias/AKA:
    2-1393232-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    20 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    12 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 763
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
ADD TO CART
Price (USD)
Qty
Unit Price
20
$3.31
60
$2.96
260
$2.85
500
$2.78
1,000
$2.41
2,500
$2.35
5,000
$2.32
7,500 +
$2.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!