RP820730
TE Connectivity / P&B Brand
Shrack, DPDT PCB power relay, 8A 230Vac coil | TE Connectivity RP820730
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Shrack, DPDT PCB power relay, 8A 230Vac coil | TE Connectivity RP820730
Search Keywords: RP820730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP820730
-
Alias/AKA:9-1393234-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.40
35
$9.22
70
$9.05
150
$8.87
500
$8.70
2,500
$7.00
10,000 +
$5.93
Click for Quote
Log in
to unlock special pricing