TE Connectivity / P&B Brand
RP812024
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
Product Highlights:
- RPII/1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RP812024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP812024
-
Alias/AKA:1393232-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:1.1 KOhm
Product Guides
+
Frequently Asked Questions
Is RP812024 RoHS compliant?
Yes, RP812024 is RoHS compliant.
What is the lead time for RP812024?
The standard lead time for RP812024 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
32 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$31.43
5
$29.62
20
$29.17
40
$28.55
60
$27.98
100
$27.91
260 +
$27.45
Click for Quote
Log in
to unlock special pricing