- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- RP78600
RP78600
TE Connectivity / P&B Brand
Conn Relay Socket SKT 5 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Relay Socket SKT 5 POS Solder ST Thru-Hole
Search Keywords: RP78600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP78600
-
Alias/AKA:8-1393234-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Relay Socket
-
Number of Contacts:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$3.09
1,000
$1.90
1,500
$1.51
2,000 +
$1.48
Click for Quote
Log in
to unlock special pricing