RP431012
TE Connectivity / P&B Brand
Power Relay 12VDC 12A SPST-NO(29mm 12.6mm 25.5mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 12A SPST-NO(29mm 12.6mm 25.5mm) THT
Product Highlights:
- Relay Type = Power PCB Relay
- Relay Style = PCB
- RPII/1 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 12 A
Search Keywords: RP431012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP431012
-
Alias/AKA:4-1393231-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:270 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
2
$8.479
20
$6.716
100
$5.421
125
$5.253
250
$5.092
375
$5.042
500 +
$4.992
Click for Quote
Log in
to unlock special pricing