- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- RP420A48
RP420A48
TE Connectivity / P&B Brand
Power Relay 8A DPDT THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 8A DPDT THT
Search Keywords: RP420A48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP420A48
-
Alias/AKA:6-1393234-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
472
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$9.31
40
$8.89
80
$8.80
140
$8.72
260
$8.63
380
$8.55
500 +
$8.46
Click for Quote
Log in
to unlock special pricing