RP412010
TE Connectivity / P&B Brand
Electromechanical Relay 10VDC 8A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 10VDC 8A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
Search Keywords: RP412010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP412010
-
Alias/AKA:1-1393231-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
328
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
20
$9.60
40
$9.38
60
$9.36
100
$9.18
260
$9.00
500
$8.89
1,000 +
$8.83
Click for Quote
Log in
to unlock special pricing