Available Replacements
RoHS olmayan eşdeğer
RKS-5DG-05 RKS-5DG-05 TE Connectivity / P&B Brand
RKS-5DG-05

TE Connectivity / P&B Brand

In Stock: 5,415

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RP412005

Power Relay 5VDC 10A SPDT (( 29mm 13.5mm 25.5mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 10A SPDT (( 29mm 13.5mm 25.5mm)) Through Hole
Search Keywords: RP412005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RP412005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 62 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RP412005 discontinued?
Yes, RP412005 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RP412005 RoHS compliant?
Yes, RP412005 is RoHS compliant.
What is the lead time for RP412005?
The standard lead time for RP412005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!