RP411615
TE Connectivity / P&B Brand
Power Relay 12A SPDT(29x12.6x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 12A SPDT(29x12.6x25.5)mm THT
Search Keywords: RP411615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP411615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,764
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$6.11
55
$5.99
150
$5.89
250
$5.77
500
$5.65
2,500
$4.55
10,000 +
$3.85
Click for Quote
Log in
to unlock special pricing