RP3SLF24
TE Connectivity / P&B Brand
Power Relay 24VDC 16A SPST-NO(29x12.6x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Relay 24VDC 16A SPST-NO(29x12.6x25.5)mm THT
Product Highlights:
- RP3SL Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RP3SLF24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP3SLF24
-
Alias/AKA:1393230-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:460 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
3
$76.85
50
$76.65
100
$76.46
250
$76.27
500
$38.95
750
$26.52
1,000 +
$25.99
Click for Quote
Log in
to unlock special pricing