RP3SLA24
TE Connectivity / P&B Brand
Industrial Relays (General Purpose)
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Industrial Relays (General Purpose)
Product Highlights:
- Relay Type = Special Load PCB Relay
- Relay Style = PCB
- RP3SL Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 A
Search Keywords: RP3SLA24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP3SLA24
-
Alias/AKA:1393230-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,720
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2
$138.09
50
$137.74
100
$137.39
250
$137.06
500
$70.00
750
$47.65
1,000 +
$46.70
Click for Quote
Log in
to unlock special pricing