- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- RP3SLA12
RP3SLA12
TE Connectivity / P&B Brand
Industrial Relays (General Purpose)
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Relays (General Purpose)
Product Highlights:
- Relay Type = Special Load PCB Relay
- Relay Style = PCB
- RP3SL Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 A
Search Keywords: RP3SLA12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP3SLA12
-
Alias/AKA:1393230-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
125
$134.37
250
$68.63
375
$46.72
500 +
$45.78
Click for Quote
Log in
to unlock special pricing