- Home ›
- All Products›
- RP3SLA06
RP3SLA06
TE Connectivity / P&B Brand
Electromechanical Relay 6VDC 25A SPST-NO (29x12.6x25.5)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 6VDC 25A SPST-NO (29x12.6x25.5)mm THT Power Relay
Search Keywords: RP3SLA06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP3SLA06
-
Alias/AKA:1393230-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$134.37
250
$68.63
375
$46.72
500 +
$45.78
Click for Quote
Log in
to unlock special pricing