- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- RP3SL048
RP3SL048
TE Connectivity / P&B Brand
Electromechanical Relay 48VDC 4.4KOhm 25A SPST-NO (29x12.6x25.5)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Electromechanical Relay 48VDC 4.4KOhm 25A SPST-NO (29x12.6x25.5)mm THT Power Relay
Search Keywords: RP3SL048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP3SL048
-
Alias/AKA:1-1393230-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
407
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$34.10
25
$34.02
50
$33.94
125
$33.84
250
$17.92
375
$12.61
500 +
$12.36
Click for Quote
Log in
to unlock special pricing