RP350024
TE Connectivity / P&B Brand
Electromechanical Relay 16A 24VDC 1.1KOhm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 16A 24VDC 1.1KOhm Through Hole
Search Keywords: RP350024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP350024
-
Alias/AKA:6-1393230-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
37
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.82
25
$1.78
50
$1.74
100
$1.71
500
$1.68
1,000 +
$1.64
Click for Quote
Log in
to unlock special pricing