- Home ›
- All Products›
- RP314012
RP314012
TE Connectivity / P&B Brand
Power Relay 12VDC 16A SPDT(29mm 12.6mm 25.5mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 16A SPDT(29mm 12.6mm 25.5mm) THT
Search Keywords: RP314012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RP314012
-
Alias/AKA:8-1415546-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
125
$53.03
250
$27.99
375
$19.25
500 +
$18.86
Click for Quote
Log in
to unlock special pricing