- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- RMC05048
RMC05048
TE Connectivity / P&B Brand
Power Relay 48VDC 30A SPST-NO/SPST-NC(38.5x35.5x73.5)mm Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 48VDC 30A SPST-NO/SPST-NC(38.5x35.5x73.5)mm Bracket
Product Highlights:
- RMC/D Series
- Contact Arrangement = 1 Form Z, SPST-NO-NC-DB-DM, 1 N/O+N/C Double Make/Break
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RMC05048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RMC05048
-
Alias/AKA:1393146-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Mounting:Bracket Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 60 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.60
19
$17.28
25
$16.29
100
$13.04
500
$11.52
1,000 +
$10.87
Click for Quote
Log in
to unlock special pricing