- Home ›
- All Products›
- RM878012
RM878012
TE Connectivity / P&B Brand
Industry Relay 12V 25A 2CO
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Industry Relay 12V 25A 2CO
Search Keywords: RM878012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RM878012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$39.36
20
$37.79
40
$36.27
100
$34.83
300 +
$33.44
Click for Quote
Log in
to unlock special pricing