- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- RM809615
RM809615
TE Connectivity / P&B Brand
Power Relay 115VAC 25A DPDT(38.5x35.5x58.5)mm DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 115VAC 25A DPDT(38.5x35.5x58.5)mm DIN Rail
Product Highlights:
- RM8 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 25 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords: RM809615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RM809615
-
Alias/AKA:3-1393147-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:115 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$17.34
30
$17.08
50
$16.83
100
$13.10
250
$12.90
500
$11.35
1,000 +
$10.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT