Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RM78705

Relay Sockets Screw Terminal 16A 250VAC Panel Mount 2Pole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
Relay Sockets Screw Terminal 16A 250VAC Panel Mount 2Pole
Product Highlights:
  • Socket
  • RM Series
  • Number of Poles = All
  • Terminal Type = Screw
  • Without Grounding Provision
Search Keywords: RM78705
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RM78705
Alias/AKA: 2-1393844-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Relay Socket
Mounting: DIN Rail
Operating Temperature: -40 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RM78705 discontinued?
Yes, RM78705 from Te Connectivity / P-B Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RM78705 RoHS compliant?
Yes, RM78705 is RoHS compliant.
What is the lead time for RM78705?
The standard lead time for RM78705 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 376
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$30.20
12
$29.64
23
$29.08
45
$28.52
250
$27.96
500 +
$27.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!