- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- RM78702
RM78702
TE Connectivity / P&B Brand
Relay Socket - 2 Pole - 10A - 240VAC - For RM Series - 11 Terminals - PC Pin Termination - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Relay Socket - 2 Pole - 10A - 240VAC - For RM Series - 11 Terminals - PC Pin Termination - Through Hole.
Product Highlights:
- Socket
- RM Series
- Number of Poles = All
- Terminal Type = PC
- Without Grounding Provision
Search Keywords: RM78702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RM78702
-
Alias/AKA:2-1393844-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Mounting:Through Hole
-
Operating Temperature:-40 to 40 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,370
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$6.94
50
$6.65
100
$6.44
250
$6.14
500
$6.04
1,000
$5.96
2,500 +
$5.80
Click for Quote
Log in
to unlock special pricing