- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- RM702048
RM702048
TE Connectivity / P&B Brand
Power Relay 48VDC 40A 3PDT(38.5x35.5x56.2)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 48VDC 40A 3PDT(38.5x35.5x56.2)mm Plug-In
Search Keywords: RM702048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RM702048
-
Alias/AKA:1393844-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:3PDT
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.40
30
$11.19
60
$10.99
100
$10.56
500
$9.33
1,000 +
$8.80
Click for Quote
Log in
to unlock special pricing