- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- RM505615
RM505615
TE Connectivity / P&B Brand
Power Relay 115VAC 30A DPST-NO(73.5mm 35.5mm 38.5mm) Flange
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 115VAC 30A DPST-NO(73.5mm 35.5mm 38.5mm) Flange
Product Highlights:
- RM5/6 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords: RM505615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RM505615
-
Alias/AKA:6-1393146-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Mounting:Flange Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 50 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.15
25
$11.25
100
$9.00
500
$7.94
1,000 +
$7.50
Click for Quote
Log in
to unlock special pricing