Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RM505024

Power Relay 24VDC 30A DPST-NO(73.5mm 35.5mm 38.5mm) Flange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 30A DPST-NO(73.5mm 35.5mm 38.5mm) Flange
Product Highlights:
  • Relay Type = Power Relay
  • Relay Style = Power
  • RM5/6 Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 16 Amps.
Search Keywords: RM505024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RM505024
Alias/AKA: 8-1393148-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPST-NO
Mounting: Flange Mount
Termination Style: 0.25Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RM505024 discontinued?
Yes, RM505024 from Te Connectivity / P-B Brand is discontinued (end-of-life June 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RM505024 RoHS compliant?
Yes, RM505024 is RoHS compliant.
What is the lead time for RM505024?
The standard lead time for RM505024 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.167
10
$11.970
25
$11.090
100
$8.860
500
$7.830
1,000 +
$7.380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!