Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RM205524

Power Relay 24VAC 40A DPDT(73.5x38.5x35.5)mm Flange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Relay 24VAC 40A DPDT(73.5x38.5x35.5)mm Flange
Product Highlights:
  • RM2/3/7 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords: RM205524
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RM205524
Alias/AKA: 3-1393146-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
AC Coil Voltage: 24 V
Contact Arrangement: DPDT
Mounting: Flange Mount
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RM205524 discontinued?
Yes, RM205524 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RM205524 RoHS compliant?
Yes, RM205524 is RoHS compliant.
What is the lead time for RM205524?
The standard lead time for RM205524 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.18
25
$10.61
50
$10.38
100
$10.15
250
$9.95
500
$9.80
1,000 +
$9.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!