- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- RM202506
RM202506
TE Connectivity / P&B Brand
Power Relay 6VAC 16A DPDT(38.5x35.5x56.2)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 6VAC 16A DPDT(38.5x35.5x56.2)mm Plug-In
Product Highlights:
- RM2/3/7 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 6 VAC
Search Keywords: RM202506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RM202506
-
Alias/AKA:1-1393146-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:6 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.86
35
$10.42
150
$10.01
350
$9.61
1,100 +
$9.22
Click for Quote
Log in
to unlock special pricing