Available Replacements
ROHs 등가
RP412005 RP412005 TE Connectivity / P&B Brand
RP412005

TE Connectivity / P&B Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RKS-5DG-05

Power Relay - SPDT - 5VDC Coil - 10A Contact Rating - PC Pin Termination - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay - SPDT - 5VDC Coil - 10A Contact Rating - PC Pin Termination - Through Hole.
Search Keywords: RKS5DG05
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RKS-5DG-05
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 62 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RKS-5DG-05 discontinued?
Yes, RKS-5DG-05 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RKS-5DG-05 RoHS compliant?
No, RKS-5DG-05 is not RoHS compliant.
What is the lead time for RKS-5DG-05?
The standard lead time for RKS-5DG-05 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,415
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$57.74
10
$15.89
25 +
$13.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!