REL30012
TE Connectivity / P&B Brand
Electromechanical Relay 12VDC 400Ohm 5A SPST-NO(20.7x10.7x12)mm THT Miniature PCB Relay
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Упаковка
Certificate of Compliance Guarantee
Описание
+
Electromechanical Relay 12VDC 400Ohm 5A SPST-NO(20.7x10.7x12)mm THT Miniature PCB Relay
Product Highlights:
- REL Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 6 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: REL30012
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / P&B Brand
-
Артикул / №:REL30012
-
Alias/AKA:4-1393217-6
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:400 Ohm
ресурсы
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе:
2,098
Возможна немедленная отправка
Minimum Order Quantity:
25
многократный:
25
PRICE (USD)
КОЛ-ВО
Unit Price
25
$2.182
50
$1.454
75
$1.381
100
$1.312
500
$1.247
2 500
$0.961
10 000
$0.805
25 000 +
$0.740
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены
CUSTOMERS
ALSO BOUGHT