- Home ›
- All Products›
- RE035005
RE035005
TE Connectivity / P&B Brand
Relay Gen Purpose SPST 6A 5V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Relay Gen Purpose SPST 6A 5V
Search Keywords: RE035005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RE035005
-
Alias/AKA:1956226-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
125
$7.70
250
$4.74
375
$3.75
500 +
$3.67
Click for Quote
Log in
to unlock special pricing