Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

RE034012

General Purpose Relay - SPST-NO (1 Form A) - 16.7mA 12VDC Coil - 6A Contact Rating - 400VAC Switching - Fully Sealed - PC Pin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
General Purpose Relay - SPST-NO (1 Form A) - 16.7mA 12VDC Coil - 6A Contact Rating - 400VAC Switching - Fully Sealed - PC Pin - Through Hole.
Search Keywords: RE034012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: RE034012
Alias/AKA: 2-1416010-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RE034012 RoHS compliant?
Yes, RE034012 is RoHS compliant.
What is the lead time for RE034012?
The standard lead time for RE034012 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,626
Can Ship immediately
On Order:
5,000   can ship 6/30/27
Minimum Order Quantity:
25
Order Increment:
25
51 Weeks can ship 11/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.27
100
$2.26
250
$2.22
500
$2.21
1,000
$2.20
2,500
$2.00
5,000
$1.99
7,500 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!