RE034006
TE Connectivity / P&B Brand
Power Relay 6VDC 6A SPST-NO(20x10x10.6)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Power Relay 6VDC 6A SPST-NO(20x10x10.6)mm THT
Search Keywords: RE034006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RE034006
-
Alias/AKA:2-1416010-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
152
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Order Increment:
25
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$4.81
50
$4.79
100
$4.78
250
$4.77
500
$2.94
750
$2.33
1,000 +
$2.27
Click for Quote
Log in
to unlock special pricing