- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R10S-E1Y1-J2.5K
R10S-E1Y1-J2.5K
TE Connectivity / P&B Brand
Power Relay 3A SPDT(24.1x18.7x30.2)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 3A SPDT(24.1x18.7x30.2)mm Socket
Product Highlights:
- R10 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: R10SE1Y1J25K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10S-E1Y1-J2.5K
-
Alias/AKA:7-1393769-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:3 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 75 °C
-
Coil Resistance:2.5 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$34.55
5
$32.56
10
$32.07
25
$31.59
50
$30.75
100
$30.29
250 +
$29.84
Click for Quote
Log in
to unlock special pricing