- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R10-E6Y2-V700
R10-E6Y2-V700
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 700Ohm 3A DPDT(24.13x18.67x38.1)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 700Ohm 3A DPDT(24.13x18.67x38.1)mm Plug-In General Purpose Relay
Search Keywords: R10E6Y2V700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E6Y2-V700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 75 °C
-
Coil Resistance:700 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
69
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$76.29
25
$29.30
50
$24.86
100
$20.73
250
$19.40
500
$16.60
750
$15.18
1,000 +
$14.51
Click for Quote
Log in
to unlock special pricing