- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- R10-E6388-1
R10-E6388-1
TE Connectivity / P&B Brand
General Purpose Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
General Purpose Power Relay
Search Keywords: R10E63881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E6388-1
-
Alias/AKA:2-1393768-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
-
Coil Current:N/A
-
Contact Form:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$40.62
5
$38.28
10
$37.71
25
$36.90
50
$36.16
100
$35.62
250 +
$35.08
Click for Quote
Log in
to unlock special pricing