- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- R10-E3627-5
R10-E3627-5
TE Connectivity / P&B Brand
R10 Series Relay-Cradle style relay with form C contacts-Non sealed polycarbonate dust cover (RTI)-PCB terminals -8A - 120 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
R10 Series Relay-Cradle style relay with form C contacts-Non sealed polycarbonate dust cover (RTI)-PCB terminals -8A - 120 VAC
Search Keywords: R10E36275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E3627-5
-
Alias/AKA:7-1393767-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
-
Coil Current:N/A
-
Contact Form:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$60.12
5
$54.04
10
$52.54
25
$48.42
50
$44.70
100
$41.86
250 +
$41.23
Click for Quote
Log in
to unlock special pricing