- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- R10-E2Z6-V90
R10-E2Z6-V90
TE Connectivity / P&B Brand
Electromechanical Relay 12VDC 90Ohm 2A 6PDT(34.93x18.67x38.1)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay 12VDC 90Ohm 2A 6PDT(34.93x18.67x38.1)mm THT General Purpose Relay
Search Keywords: R10E2Z6V90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:R10-E2Z6-V90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:6PDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 75 °C
-
Dimension:34.93 x 18.67 x 38.1 mm
-
Termination Style:PC Pin
-
Coil Current:133.33 mA
-
Contact Form:6 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
2